Ersa Electric Soldering Iron, 230V, 25W

RS Stock No.:
3075596
Mfr. Prt No.:
920BD
Brand:
Ersa
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
RS stock number 3075596
Product description Ersa Electric Soldering Iron, 230V, 25W
Manufacturer / Brand Ersa
Manufacturer part number 920BD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Soldering iron for stations — ERSA

ERSA Microsoldering Irons - 15W & 25W

The ERSA Multitip series is used for a wide range of applications. It benefits from low weight and solid design which means that the distance between soldering tip and front of the handle is relatively short. The handle stays rather cool while working with ERSA Soldering Iron.

SUPPLIED_WITH : Supplied with pencil-sharp ERSADUR durable solderi

APPROVALS : VDE; GS; RFI; NEMKO; DEMKO; SEV; SEMKO; SETI


Specifications

Attribute Value
Brand Ersa
Power Type Electric
Model Number Multitip C25
Type Soldering Iron
Wattage 25 W
Input Voltage 230 V
Plug Type Type F - Schuko plug
Tip Series 172
Soldering Tip Temperature 450 °C
Checking stock...
IDR
814,051.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1814,051.29
*price per unit indicative
"Ersa Electric Soldering Iron, 230V, 25W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products