Panasonic 10Ω, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W – ERJ3RED10R0V

RS Stock No.:
8102347
Mfr. Prt No.:
ERJ3RED10R0V
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8102347
Product description Panasonic 10Ω, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W - ERJ3RED10R0V
Manufacturer / Brand Panasonic
Manufacturer part number ERJ3RED10R0V
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
RS stock number 8102347
Product description Panasonic 10Ω, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W - ERJ3RED10R0V
Manufacturer / Brand Panasonic
Manufacturer part number ERJ3RED10R0V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

0603 Format Resistor, ERJ3R Series - 0.5%

Panasonic ERJ 3R 0603 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified

Applications

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.


Specifications

Attribute Value
Brand Panasonic
Resistance 10 Ω
Technology Thick Film
Package/Case 0603 (1608M)
Tolerance ±0.5 %
Power Rating 0.1 W
Temperature Coefficient ±100 ppm/°C
Automotive Standard AEC-Q200
Series ERJ
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
55,486.81
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
155,486.81554.87
*price per unit indicative
"Panasonic 10Ω, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W - ERJ3RED10R0V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda