Bahco Hex Standard Screwdriver 2.5 mm Tip

RS Stock No.:
2642690
Mfr. Prt No.:
BE-8725
Brand:
Bahco
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
RS stock number 2642690
Product description Bahco Hex Standard Screwdriver 2.5 mm Tip
Manufacturer / Brand Bahco
Manufacturer part number BE-8725

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ergonomic - Hexagon/Ball Drivers

This professional screwdriver from Bahco with three-component ergonomically designed handles combining a strong core with excellent comfort and maximum grip even with oily hands. It has been designed with quality in mind for the most demanding customers. Colour-coded handle indicates tip type and shows tip type symbol on the bottom of handle for quick identification. Black oxide tips prevent chipping of chrome to reduce possible contamination at work location. Blades are equipped with bolster for use with a wrench when extra torque is required.

Features and Benefits:
• The ball ended which makes it easy to insert in the screw head from a range of angles. More efficient than the standard hex and time saver.
• Has a 3-component handle developed according to the scientific ERGO™ process for maximum user comfort and force transmission
• Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
• Blade made from high-performance alloy steel, chrome plated and entirely hardened to DIN and ISO standards
• Black finished tip for higher accuracy
• Fitted with hanging hole

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.


Specifications

Attribute Value
Brand Bahco
Overall Length 222 mm
Blade Material Alloy Steel
Blade Length 100 mm
Screwdriver Type Standard
Tip Size 2.5 mm
Handle Material Bi-material
Tip Type Hex
Checking stock...
IDR
152,195.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1152,195.39
*price per unit indicative
"Bahco Hex Standard Screwdriver 2.5 mm Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products