Bahco Steel Pliers Combination Pliers, 200 mm Overall Length
- RS Stock No.:
- 1847636
- Mfr. Prt No.:
- 2628 G-200 IP
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1847636 |
| Product description | Bahco Steel Pliers Combination Pliers, 200 mm Overall Length |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 2628 G-200 IP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Bahco Ergonomic Combination Pliers
Bahco Ergonomic Combination Pliers are high-quality tools made from black oxidised chrome vanadium steel with thermoplastic/polypropylene handles. These pliers ale feature a return spring with on/off system. High performance materials ensure long life and safe service.
WARNING : Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.
Features & Benefits
• Combination pliers developed according to the scientific ERGO™ process
• Finish: Black finish, anti-corrosion treated
• Material: High performance alloy steel
• ERGO™ handles with 2-component combination, thermoplastic surface on tough polypropylene which gives superior grip
• Edges specially designed to cut harder material such as piano wire and spring steel wire
• Gripping surfaces particularly suited for gripping round and flat material
• Round shaped jaws give improved accessibility in confined spaces
• The distance from the joint to the centre of the cutting edges is reduced: giving leverage and increased cutting capacity
• Equipped with a return spring featuring an on/off function
• IP : Industrial packed
Specifications
| Attribute | Value |
| Brand | Bahco |
| Tip Style | Straight |
| Material Cutting Capability | Iron Wire; Piano Wire |
| Plier Type | Combination Pliers |
| Jaw Length | 39 mm |
| Material | Steel |
| Cutting Capacity | 3.0 mm |
| Overall Length | 200 mm |