Ergodyne Large Nylon Tool Lanyard, 2.26kg Capacity

RS Stock No.:
6274695
Mfr. Prt No.:
E3100STD
Brand:
Ergodyne
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
RS stock number 6274695
Product description Ergodyne Large Nylon Tool Lanyard, 2.26kg Capacity
Manufacturer / Brand Ergodyne
Manufacturer part number E3100STD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nylon/ Polyester

A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.

RS PRO Large Tool Lanyards

From RS PRO, this study tool lanyard is essential for securing tools and preventing them from falling and potentially causing harm. The robust D-ring attaches firmly to a belt or harness.

The lanyard is constructed of a stretch cord withing a strong tubular nylon webbing, giving you total confidence in tethering tools, while allowing some stretch for less restricted movement.

Tethered tools are essential when working at height, not just for the convenience of the user, but for the safety of those around them. A lanyard is an essential tool when considering fall protection.

627-4659 is a 35 to 42 inch Lanyard with a barrel lock
627-4689 is a 35 to 42 inch lanyard with a double clasp

Features and Benefits

• Helps prevent injury and damage caused by dropped tools
• Stretch cord encased in strong tubular nylon webbing with silver Mylar reflective thread
• Lock stitched at both ends for extra security
• Cord stretches - allowing unrestricted movement
• Length: 35 in To 42 in (0.89 m to 1.1 m)
• Maximum safe working capacity: 2.26 kg

Applications

Lanyards are used where ever fall arrest is a concern. While the safety of the worker at height is paramount, so to is the safety of those beneath them. A lanyard allows the worker total accessibility to their tools, with complete confidence that, should they drop them, they won't drop far. As such, these lanyards are ideal for construction workers, or those who often use scaffolding.

How safe are lanyards?

Lanyards are very durable, and if they are used within their appropriate weight capacity, are very safe. However, lanyards should be inspected before each use, and if there seems to be any compromise in the material or clips, should not be considered safe. To keep your lanyards in safe condition for as long as possible, do not store tools on top of the, and always ensure you are using the optimum length and weight limit for the tool you are using.

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.


Specifications

Attribute Value
Brand Ergodyne
Size Large
Height Safe Yes
Maximum Supported Weight 2.26 kg
Material Nylon
Checking stock...
IDR
187,753.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1187,753.10
*price per unit indicative
"Ergodyne Large Nylon Tool Lanyard, 2.26kg Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda