RS PRO Elbow Tube-toTube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 9160889
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
RS stock number | 9160889 |
Product description | RS PRO Elbow Tube-toTube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro One Touch Fittings - Metric System
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
Features and Benefits
• One-touch push to connect configuration allows for an instant tubing connection
• All models are useful for piping in confined spaces due to its six-angle wrench
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve and then simply removing tube from fitting
• Fittings are equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended life
Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar
Specification
• Applicable for use with air
• Working pressure range, 0-150 psi
• Negative pressure, -29.5 in Hg
• Working temperature range, 32°F to 140°F
Product Application Information
Can be used in pneumatic piping and in a wide range of applications.
Specifications
Attribute | Value |
Brand | RS PRO |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Body Material | Polyoxymethylene |
Minimum Operating Temperature | 0 °C |
Tube Connection A - Type | Push In |
Tube Connection B - Tube Size | 4 mm |
Maximum Operating Temperature | +60 °C |
Tube Connection B - Type | Push In |
Finish | Nickel Plated |
Tube Connection A | Push In 4 mm |
Tube Connection A - Tube Size | 4 mm |
Maximum Operating Pressure | 10 bar |
Tube Connection B | Push In 4 mm |
Connector A - Gender | Female |
Connector B - Gender | Female |
Connection Style | Tube-to-Tube |
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |