3M Cold Shrink Tubing, Black 20.9mm Sleeve Dia. x 203mm Length, 8420 Series

RS Stock No.:
2517566
Mfr. Prt No.:
8424-8
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2517566
Product description 3M Cold Shrink Tubing, Black 20.9mm Sleeve Dia. x 203mm Length, 8420 Series
Manufacturer / Brand 3M
Manufacturer part number 8424-8
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
RS stock number 2517566
Product description 3M Cold Shrink Tubing, Black 20.9mm Sleeve Dia. x 203mm Length, 8420 Series
Manufacturer / Brand 3M
Manufacturer part number 8424-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M EPDM Rubber Tubing

From 3M, this EPDM rubber tubing is perfect for cable and wiring protection in all kinds of applications. It’s robust and flexible construction means it is suitable for even challenging environments.

Features and Benefits

• Primary electrical insulation for all solid dielectric (rubber and plastic) insulated wire and cable splices rated up to 1000V
• Seals tight, retains its resilience and pressure even after prolonged years of ageing and exposure
• Simple installation, no torches, heat or tools required
• Accommodates a wide range of cable sizes
• Physical protection and moisture sealing for high voltage, air-insulated connectors and lugs such as spacer cable and lug connections to bus bar
• Resists moisture, acids and alkalis, ozone and ultraviolet light

Applications

• Directly buriable or submersible
• Thick-walled to resist puncture and damage
• Ideal for indoor, outdoor or overhead use
• Temp range -18°C to +90°C

Available in this range

• 251-7566 EPDM rubber cold shrink tubing, 3mm dia
• 251-7588 EPDM rubber cold shrink tubing, 13mm dia
• 251-7623 EPDM rubber coldshrink tubing, 24.1mm dia

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Series 8420
Colour Black
Sleeve Diameter 20.9 mm
Sleeve Length 203 mm
Adhesive Lined No
Shrunk Diameter 2.54 mm
Sleeve Type Cold Shrink
Material EPR
Checking stock...
IDR
621,683.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1621,683.03
*price per unit indicative
"3M Cold Shrink Tubing, Black 20.9mm Sleeve Dia. x 203mm Length, 8420 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products