3M Cold Shrink Tubing, Black 30.1mm Sleeve Dia. x 229mm Length, 8420 Series
- RS Stock No.:
- 2517588
- Mfr. Prt No.:
- 8426-9
- Brand:
- 3M

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2517588 |
| Product description | 3M Cold Shrink Tubing, Black 30.1mm Sleeve Dia. x 229mm Length, 8420 Series |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 8426-9 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2517588 |
| Product description | 3M Cold Shrink Tubing, Black 30.1mm Sleeve Dia. x 229mm Length, 8420 Series |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 8426-9 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3M EPDM Rubber Tubing
From 3M, this EPDM rubber tubing is perfect for cable and wiring protection in all kinds of applications. It’s robust and flexible construction means it is suitable for even challenging environments.
Features and Benefits
• Primary electrical insulation for all solid dielectric (rubber and plastic) insulated wire and cable splices rated up to 1000V
• Seals tight, retains its resilience and pressure even after prolonged years of ageing and exposure
• Simple installation, no torches, heat or tools required
• Accommodates a wide range of cable sizes
• Physical protection and moisture sealing for high voltage, air-insulated connectors and lugs such as spacer cable and lug connections to bus bar
• Resists moisture, acids and alkalis, ozone and ultraviolet light
Applications
• Directly buriable or submersible
• Thick-walled to resist puncture and damage
• Ideal for indoor, outdoor or overhead use
• Temp range -18°C to +90°C
Available in this range
• 251-7566 EPDM rubber cold shrink tubing, 3mm dia
• 251-7588 EPDM rubber cold shrink tubing, 13mm dia
• 251-7623 EPDM rubber coldshrink tubing, 24.1mm dia
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Specifications
| Attribute | Value |
| Brand | 3M |
| Series | 8420 |
| Colour | Black |
| Sleeve Diameter | 30.1 mm |
| Sleeve Length | 229 mm |
| Adhesive Lined | No |
| Shrunk Diameter | 13.9 mm |
| Sleeve Type | Cold Shrink |
| Material | EPR |