Crouzet Level Control Monitoring Relay With SPDT Contacts

RS Stock No.:
8377496
Mfr. Prt No.:
84870200
Brand:
Crouzet

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8377496
Product description Crouzet Level Control Monitoring Relay With SPDT Contacts
Manufacturer / Brand Crouzet
Manufacturer part number 84870200
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
RS stock number 8377496
Product description Crouzet Level Control Monitoring Relay With SPDT Contacts
Manufacturer / Brand Crouzet
Manufacturer part number 84870200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Crouzet ENR Level Control relay

Premium level control relay which provides the user with a versatile solution to ensure your application is covered. Suitable for use with conductive liquids, such as tap water, sea water, waste water, chemical solutions, tea & coffee etc.

Note

Probes supplied with AC current

Can provide regulation of both minimum and maximum levels
Levelling parameters can be changed to filling or emptying via a front mounted switch for easy adjustment
Wave effect prevention made possible by an adjustable time delay range of 0.1 - 5 seconds for more accurate level control
Adjustments to the sensitivity can be made on the front panel
1 changeover relay with 8A AC maximum output


Specifications

Attribute Value
Brand Crouzet
Height 92.6 mm
Length 73.5 mm
Monitoring Application Level Control
Contact Configuration SPDT
Minimum Operating Temperature -20 °C
Width 22.5 mm
Maximum Operating Temperature +50 °C
Dimensions 73.5 x 22.5 x 92.6 mm
Time Delay 0.1 → 5 s
Operating Temperature Range -20 → +50 °C
Checking stock...
IDR
1,467,515.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,467,515.99
*price per unit indicative
"Crouzet Level Control Monitoring Relay With SPDT Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products