Enersys 12V RSAMP3727 Sealed Lead Acid Battery – 16Ah
- RS Stock No.:
- 5339729
- Mfr. Prt No.:
- RSAMP3727
- Brand:
- Enersys
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
RS stock number | 5339729 |
Product description | Enersys 12V RSAMP3727 Sealed Lead Acid Battery - 16Ah |
Manufacturer / Brand | Enersys |
Manufacturer part number | RSAMP3727 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Brand | Enersys |
Nominal Voltage | 12 V |
Construction | Pure Lead |
Brand Range | Enersys Genesis |
Dimensions | 181.6 x 76.2 x 167.9 mm |
Terminal Type | M6 |
Capacity | 16 Ah |
Weight | 6.1 kg |
Flame Resistant | Yes |
Designed for Cyclic Application | Yes |
Operating Temperature Range | -40 → +80 °C |
Designed High Rate Application | Yes |