Enerpac Single, Portable Portable Hydraulic Cylinder – Lifting Type, SCH202H, 20t, 49mm stroke
- RS Stock No.:
- 1222303
- Mfr. Prt No.:
- SCH202H
- Brand:
- Enerpac

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1222303 |
| Product description | Enerpac Single, Portable Portable Hydraulic Cylinder - Lifting Type, SCH202H, 20t, 49mm stroke |
| Manufacturer / Brand | Enerpac |
| Manufacturer part number | SCH202H |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Single Acting Hollow Cylinder Pump Set
Single acting hollow plunger pump-sets for lifting, push and pull applications. The kit comes with a two-speed hand-pump which can reduce the required number of handle strokes by up to 78. The two-speed pump also requires less effort than a single speed reducing operator fatigue. The cylinders feature a plunger wiper and heavy-duty springs for increased service life. Cylinders with a capacity of over 20 tons are also fitted with a floating centre tube for improved service life.
Cylinder & Pump Sets
Features and Benefits
Components matched for efficiency
Cylinders have baked enamel finish for corrosion resistance
CR-400 couplings all on cylinders
High strength steel alloy construction
Pumps fitted with a safety valve to prevent overload
Kit Contents
Single acting hollow hydraulic cylinder
1.8m safety hose
Pressure gauge with gauge adapter
Two speed hand operated pump
Specifications
| Attribute | Value |
| Brand | Enerpac |
| Extended Height | 211 mm |
| Maximum Operating Pressure | 700 bar |
| Capacity | 20 t |
| Stroke | 49 mm |
| Manufacturer Series | SC |
| Closed Height | 162 mm |
| Single/Double Acting | Single |