Enerpac Single, Portable Low Height Hydraulic Cylinder, RSM100, 10t, 12mm stroke
- RS Stock No.:
- 2831963
- Mfr. Prt No.:
- RSM100
- Brand:
- Enerpac

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2831963 |
| Product description | Enerpac Single, Portable Low Height Hydraulic Cylinder, RSM100, 10t, 12mm stroke |
| Manufacturer / Brand | Enerpac |
| Manufacturer part number | RSM100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Low Profile Cylinders
Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.
Flat - Low Height Cyllinders
Note
All cylinder capacities are specified in US ton (short ton). 1 US ton = 907.2Kg
Compact, flat profile, RSM-Flat Jac® spring return cylinders designed for use in extremely confined working spaces where most other cylinders will not fit
Mounting holes permit easy fixing
Grooved plunger end requires no saddle
Replacement seal kits are available
Specifications
| Attribute | Value |
| Brand | Enerpac |
| Extended Height | 54 mm |
| Outside Diameter | 82 x 55 mm |
| Capacity | 10 t |
| Weight | 1.4 kg |
| Oil Capacity | 18 cm³ |
| Manufacturer Series | RSM |
| Cylinder Effective Area | 14.5 cm² |
| Maximum Operating Pressure | 700 bar |
| Stroke | 12 mm |
| Closed Height | 43 mm |
| Single/Double Acting | Single |