Enerpac P39 ULTIMA Series, Single Speed, Hydraulic Hand Pump, 655cm³, 20.6mm Cylinder Stroke, 700 bar

RS Stock No.:
2831272
Mfr. Prt No.:
P39
Brand:
Enerpac
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
RS stock number 2831272
Product description Enerpac P39 ULTIMA Series, Single Speed, Hydraulic Hand Pump, 655cm³, 20.6mm Cylinder Stroke, 700 bar
Manufacturer / Brand Enerpac
Manufacturer part number P39

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Pumps- Hand Operated

Hand operated hydraulic pumps and pump sets with a maximum operating pressure of 700 bar. the pump hydraulic outlet port thread size is: 3/8 inch x 18NPT or 1/4 inch x 18NPT, depending on model.

Steel Hand Pump

WARNING : High pressure hydraulic equipment can work at extremely high pressure and careful attention should be paid to working pressure when choosing accessories.

The two speed model is recommended for applications where cylinder pistons must advance rapidly to load contact, and applications where greater oil capacities are required, such as multiple cylinder hook-ups

L0283127-10LE283127-01LD283127-01L283127-01

Specifications

Attribute Value
Brand Enerpac
Cylinder Stroke 20.6 mm
Weight 5.9 kg
Dimensions 520 x 133 x 119 mm
Width 133 mm
Length 520 mm
Maximum Handle Effort 50 kg
Displacement per Stroke 2nd Stage 2.62 cm³
Usable Oil Capacity 655 cm³
Maximum Operating Pressure 700 bar
Height 119 mm
Single Or Two Speed Single
Checking stock...
IDR
6,594,434.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,594,434.30
*price per unit indicative
"Enerpac P39 ULTIMA Series, Single Speed, Hydraulic Hand Pump, 655cm³, 20.6mm Cylinder Stroke, 700 bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda