SKF Deep Groove Ball Bearing – Plain Race Type, 8mm I.D, 22mm O.D

RS Stock No.:
7192008
Mfr. Prt No.:
E2.608-2Z/C3
Brand:
SKF
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
RS stock number 7192008
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 8mm I.D, 22mm O.D
Manufacturer / Brand SKF
Manufacturer part number E2.608-2Z/C3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

SKF E2 Energy Efficient Bearings

SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.

With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.

SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.

Dimensionally fully-compatible with standard bearings

Typical applications for SKF Energy Efficient Bearings include:

Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors


Specifications

Attribute Value
Brand SKF
Number of Rows 1
Material Steel
Outside Diameter 22 mm
Race Width 7 mm
Static Load Rating 1.37 kN
End Type Shielded
Cage Material Fibreglass Reinforced Composite Polymer
Inside Diameter 8 mm
Bore Type Parallel
Dynamic Load Rating 3.32 kN
Ball Bearing Type Deep Groove
Race Type Plain
Checking stock...
IDR
99,750.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
199,750.39
*price per unit indicative
"SKF Deep Groove Ball Bearing - Plain Race Type, 8mm I.D, 22mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products