Energizer MAX Energizer 1.5V Alkaline C Batteries With Standard Terminal Type

RS Stock No.:
9145036
Mfr. Prt No.:
7638900423341
Brand:
Energizer

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9145036
Product description Energizer MAX Energizer 1.5V Alkaline C Batteries With Standard Terminal Type
Manufacturer / Brand Energizer
Manufacturer part number 7638900423341

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Energizer
Brand Range Energizer MAX
Size C
Chemistry Alkaline
Nominal Voltage 1.5 V
IEC Name LR14
Terminal Type Standard
Capacity 8.5 Ah
Checking stock...
IDR
1,170,782.18
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,170,782.1858,539.11
*price per unit indicative
"Energizer MAX Energizer 1.5V Alkaline C Batteries With Standard Terminal Type" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda