Energizer MAX Alkaline AAA Battery 1.5V, 20 Pack

RS Stock No.:
9145039
Mfr. Prt No.:
7638900423174
Brand:
Energizer

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9145039
Product description Energizer MAX Alkaline AAA Battery 1.5V, 20 Pack
Manufacturer / Brand Energizer
Manufacturer part number 7638900423174

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Energizer
Brand Range Energizer MAX
Chemistry Alkaline
Nominal Voltage 1.5 V
Size AAA
Terminal Type Standard
Pack Quantity 20
Checking stock...
IDR
603,956.62
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1603,956.6230,197.83
*price per unit indicative
"Energizer MAX Alkaline AAA Battery 1.5V, 20 Pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda