Energizer MAX Energizer 1.5V Alkaline D Batteries
- RS Stock No.:
- 9145058
- Mfr. Prt No.:
- 7638900410457
- Brand:
- Energizer

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9145058 |
| Product description | Energizer MAX Energizer 1.5V Alkaline D Batteries |
| Manufacturer / Brand | Energizer |
| Manufacturer part number | 7638900410457 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Energizer MAX® Alkaline Batteries
Energizer alkaline batteries are Industrial-grade batteries to power heavily used, high current drain devices. These alkaline batteries have a consistent capacity, designed for the commercial market. Alkaline batteries last up to 7 times longer than conventional zinc-carbon batteries which make these suitable for long-term storage. The Energizer max batteries are ideal for electronic devices in the home and the office.
Note
The AA and AAA sizes offer leakage protection for up to 2 years after fully used
Features and Benefits
• 1.5 V or 9 V
• AA, AAA, PP3, C and D Batteries
• 30% longer than previous Energizer MAX batteries
• Mercury free
• 10-year shelf life
• Guaranteed leak proof
• High energy density
Typical Applications
Energizer Alkaline Batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Calculators
• Radios
• Torches
• Remotes
• Toys
FAQ’s
Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries? - Recycle responsibly, a wide range of schemes are available.
Are these batteries rechargeable?
These batteries are non-rechargeable
Safety Advice
Keep out of sight and reach of children
Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Specifications
| Attribute | Value |
| Brand | Energizer |
| Brand Range | Energizer MAX |
| Size | D |
| Chemistry | Alkaline |
| Nominal Voltage | 1.5 V |
| Terminal Type | Standard |
| Capacity | 20 Ah |