Weidmuller EW ATEX End Bracket for Terminal Block

RS Stock No.:
0425314
Mfr. Prt No.:
0383560000
Brand:
Weidmuller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0425314
Product description Weidmuller EW ATEX End Bracket for Terminal Block
Manufacturer / Brand Weidmuller
Manufacturer part number 0383560000
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
RS stock number 0425314
Product description Weidmuller EW ATEX End Bracket for Terminal Block
Manufacturer / Brand Weidmuller
Manufacturer part number 0383560000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

End Stop

This EW 35 -383560000 DIN Rail terminal block End Stop also known as End Plate is suitable for TS 35 with screw holder and fixing screws that have been removed. The End Stop is moulded in the same material as the terminal and is designed to fit at each end of the assembled rail.

Benefits

• Reliable and easy to use
• Prevents other terminals and components from sliding
• Available with or without screws

Features

• Material: Polyamide 66
• Dimensions: 46mm x 27mm x 8.5mm (L x H x W)
• Continuous Operating Temperature: -50 °C to 100 °C
• Type of mounting: Screwed
• Installation advice: Direct Mounting
Rating: UL 94 flammability rating V-2
• Colour: Beige
• ROHS compliant

Typical Applications

End stops are handy and easy to use by simply placing them onto the rail in the desired position of your assembled terminal.


Specifications

Attribute Value
Brand Weidmuller
Series EW
For Use With Terminal Block
Accessory Type End Bracket
Hazardous Area Certification ATEX
Checking stock...
IDR
191,843.81
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1191,843.8119,184.38
*price per unit indicative
"Weidmuller EW ATEX End Bracket for Terminal Block" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda