PMA RKS Series Terminal Sleeve Conduit Fitting, Black 23mm nominal size

RS Stock No.:
3148537
Mfr. Prt No.:
RKS-23
Brand:
PMA

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3148537
Product description PMA RKS Series Terminal Sleeve Conduit Fitting, Black 23mm nominal size
Manufacturer / Brand PMA
Manufacturer part number RKS-23
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
RS stock number 3148537
Product description PMA RKS Series Terminal Sleeve Conduit Fitting, Black 23mm nominal size
Manufacturer / Brand PMA
Manufacturer part number RKS-23

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Protective Sleeve

Black high shock resistant, push-in fitting designed for use with PMAFLEX conduits, manufactured from modified Polyamides.

IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL:
-40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE:
-60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL

Protection sleeves offer protection against damage to cables and wires (through sharp cutting edges on the conduit), they are used at the end of conduits where no fittings with threads are necessary.


Specifications

Attribute Value
Brand PMA
Fitting Type Terminal Sleeve
Nominal Size 23 mm
Material PA 6
Colour Black
Series RKS
Checking stock...
IDR
574,797.20
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1574,797.2057,479.72
*price per unit indicative
"PMA RKS Series Terminal Sleeve Conduit Fitting, Black 23mm nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products