Fibox CAB P, Polyester, Wall Box, IP66, 170mm x 315 mm x 215 mm

RS Stock No.:
5075352
Mfr. Prt No.:
CAB P 302017 cabinet
Brand:
Fibox

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5075352
Product description Fibox CAB P, Polyester, Wall Box, IP66, 170mm x 315 mm x 215 mm
Manufacturer / Brand Fibox
Manufacturer part number CAB P 302017 cabinet
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
RS stock number 5075352
Product description Fibox CAB P, Polyester, Wall Box, IP66, 170mm x 315 mm x 215 mm
Manufacturer / Brand Fibox
Manufacturer part number CAB P 302017 cabinet

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Fibox CAB P Polyester Enclosure, IP66

The CAB P series from Fibox is an IP66 rated wall mount enclosure made from impact resistant glass reinforced polyester. It can withstand harsh industrial and outdoor environments and has a UL94-HB flammability rating.

Note

The screws for mounting the enclosure on to the wall are not included.

SUPPLIED_WITH : Cabinet base, door with PUR gasket, 3 mm double bi

APPROVALS : NEMA Type 3, 3R, 3S, 4, 4X, 12, 13.

Cabinets

Manufactured from high impact resistant glass reinforced polyester
Light grey RAL 7035
Withstands harsh industrial and outdoor environments
Hinged cover
Flammability rating UL94-HB
UV resistant UL 508
Electrically insulated

Mounting Plates (supplied separately)

Galvanised steel 1.5 mm thick
Mounting screws are supplied with the cabinet


Specifications

Attribute Value
Brand Fibox
Fixing Kit No
Series CAB P
Colour Grey
External Depth 170 mm
Door Lock Type Key
Chassis Plate No
Body Material Polyester
Internal Mounting Type DIN Rail, Panel
External Width 215 mm
External Mounting Type Bracket, Holes Outside Gasket Area
IP Rating IP66
Transparent Door No
Gland Plate No
External Height 315 mm
Checking stock...
IDR
1,503,073.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,503,073.70
*price per unit indicative
"Fibox CAB P, Polyester, Wall Box, IP66, 170mm x 315 mm x 215 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda