Schneider Electric Thalassa PLS, Grey Fibreglass Reinforced Polyester Enclosure, IP65, 180 x 270 x 180mm

RS Stock No.:
1230669
Mfr. Prt No.:
NSYPLSP1827G
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1230669
Product description Schneider Electric Thalassa PLS, Grey Fibreglass Reinforced Polyester Enclosure, IP65, 180 x 270 x 180mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYPLSP1827G
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
RS stock number 1230669
Product description Schneider Electric Thalassa PLS, Grey Fibreglass Reinforced Polyester Enclosure, IP65, 180 x 270 x 180mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYPLSP1827G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Thalassa PLS General Purpose Insulating Enclosures Modular Boxes

The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body and transparent polycarbonate or opaque polyester lid. It has mounting bosses already moulded with M6 inserts. The lid is secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.


Specifications

Attribute Value
Brand Schneider Electric
External Dimensions 180 x 270 x 180 mm
Range Thalassa
External Width 270 mm
Colour Grey
IP Rating IP65
Body Material Fibreglass Reinforced Polyester
Shielded No
Lid Colour Grey
External Height 180 mm
Series Thalassa PLS
IK Rating IK09
RAL Code RAL 7035
Checking stock...
IDR
942,646.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1942,646.43
*price per unit indicative
"Schneider Electric Thalassa PLS, Grey Fibreglass Reinforced Polyester Enclosure, IP65, 180 x 270 x 180mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda