Siemens Grey Plastic SIRIUS ACT Push Button Enclosure – 3 Hole 22mm Diameter

RS Stock No.:
8742311
Mfr. Prt No.:
3SU1803-0AA00-0AB1
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8742311
Product description Siemens Grey Plastic SIRIUS ACT Push Button Enclosure - 3 Hole 22mm Diameter
Manufacturer / Brand Siemens
Manufacturer part number 3SU1803-0AA00-0AB1
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
RS stock number 8742311
Product description Siemens Grey Plastic SIRIUS ACT Push Button Enclosure - 3 Hole 22mm Diameter
Manufacturer / Brand Siemens
Manufacturer part number 3SU1803-0AA00-0AB1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Enclosures for Command/Signalling Devices

Siemens push button enclosures, part of the SIRIUS ACT range.

Siemens Sirius Act Range

The SIRIUS ACT range of push buttons and signalling devices presents an expertly designed selection of push buttons, pilot lights and switches that are intelligent, reliable and physically robust. An innovative snap-on concept makes the task of installing a unit so effortless that it can be done with one hand.

Made with real metals and high-grade plastics, installed with smart functions and interaction abilities, these state-of-the-art push buttons, indicator lights and switches have been extreme element tested to guarantee a long usage life and reliability for all your operations.

One-handed installation without special tools
Components can be snapped on without having to hold the other side
Installation possible in a slanted position
Modular concept
Stylish design & high-quality materials
Extremely Rugged & Reliable
Flexible Communication - AS-I, IO Link and Profinet


Specifications

Attribute Value
Brand Siemens
Number of Cutouts 3
Depth 64 mm
Cutout Diameter 22 mm
Width 154 mm
For Use With Hand Operating Commanding Devices
Length 85 mm
Dimensions 85 x 154 x 64 mm
Series SIRIUS ACT
Enclosure Colour Grey
Enclosure Material Plastic
Checking stock...
IDR
1,120,854.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,120,854.54
*price per unit indicative
"Siemens Grey Plastic SIRIUS ACT Push Button Enclosure - 3 Hole 22mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda