Schneider Electric Spring Return Enclosed Push Button – NC, NO, Polycarbonate, Green, Red, I/O, IP66, IP67

RS Stock No.:
6094663
Mfr. Prt No.:
XALD363B
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6094663
Product description Schneider Electric Spring Return Enclosed Push Button - NC, NO, Polycarbonate, Green, Red, I/O, IP66, IP67
Manufacturer / Brand Schneider Electric
Manufacturer part number XALD363B
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
RS stock number 6094663
Product description Schneider Electric Spring Return Enclosed Push Button - NC, NO, Polycarbonate, Green, Red, I/O, IP66, IP67
Manufacturer / Brand Schneider Electric
Manufacturer part number XALD363B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Start/Stop, I/O Double/Triple Switches

Green and red 22mm diameter, spring return double insulated bezel push buttons
Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
I/O with red LED pilot light available
’STOP’ ’START’; version has marking on legend holder and legend below head
Double insulated
IP65 rated
Polycarbonate construction
Dimensions 106x68x62mm (incl button) (Double)


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Enclosure Material Polycarbonate
Maximum AC Voltage 600 V
Push Button Actuation Spring Return
Maximum DC Voltage 600 V
Minimum Operating Temperature -25 °C
Push Button Colour Green, Red
Push Button Marking I/O
Depth 64 mm
Cutout Diameter 22 mm
Width 68 mm
Contact Configuration NC, NO
Maximum Operating Temperature +70 °C
Length 104 mm
IP Rating IP66, IP67
Series Harmony XALD
Enclosure Colour Dark Grey/Light Grey
Checking stock...
IDR
1,365,667.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,365,667.80
*price per unit indicative
"Schneider Electric Spring Return Enclosed Push Button - NC, NO, Polycarbonate, Green, Red, I/O, IP66, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products