Schneider Electric Spring Return Enclosed Push Button – NO, Polycarbonate, Green, I, IP66, IP67, IP69, IP69K
- RS Stock No.:
- 3308464
- Mfr. Prt No.:
- XALD102
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3308464 |
| Product description | Schneider Electric Spring Return Enclosed Push Button - NO, Polycarbonate, Green, I, IP66, IP67, IP69, IP69K |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XALD102 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Enclosed Push Button - Complete Control Station
Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.
Features & Benefits
• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• 1 flush push button
• Comprised of a polycarbonate material
• Cable entry - 1 knock-out for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm
• Ambient air temperature for storage and operation -40...70 °C
• Mechanical durability - 10000000 cycles
What is the Harmony Series?
The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly ideal for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is all compatible to work with each other, interchangeably.
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Terminal Type | Screw |
| Enclosure Material | Polycarbonate |
| Maximum AC Voltage | 600 V |
| Push Button Actuation | Spring Return |
| Maximum DC Voltage | 600 V |
| Minimum Operating Temperature | -25 °C |
| Push Button Colour | Green |
| Push Button Marking | I |
| Depth | 62 mm |
| Cutout Diameter | 22 mm |
| Width | 68 mm |
| Contact Configuration | NO |
| Maximum Operating Temperature | +70 °C |
| Length | 68 mm |
| Series | Harmony XALD |
| Enclosure Colour | Dark Grey/Light Grey |