RS PRO 3.5 mm Chassis Mount Mono Socket

RS Stock No.:
0106874
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0106874
Product description RS PRO 3.5 mm Chassis Mount Mono Socket
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
RS stock number 0106874
Product description RS PRO 3.5 mm Chassis Mount Mono Socket
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

6.35mm (1/4") jack

RS PRO Enclosed Mono Chassis Socket, 3.5mm

Brought to you by RS PRO, this enclosed chassis socket is robust and reliable. With a plate mounting bush that has an earth contact connected to it, the socket ensures a safe and reliable mounting. As well as a robust enclosed casing, the socket has solder tabs for secure termination, meaning this jack connector can be fitting securely into a device.

The mono jack socket also has single circuit closed circuit contacts,

Features and Benefits

• Enclosed mono 3.5mm jack socket
• Screw on Bushing
• Enclosed in plastic casing
• Solder tab fitting
• Earth connected to bush

Applications

Chassis jack sockets have a variety of uses, and are often found in amplifiers for sound systems or instruments such as electric guitars and keyboards. Other than their common use in domestic hi-fi, they are also widely used in telecom and communications, such as nurse call systems. 3.5mm Chassis sockets are commonly used for headphones, headsets and smaller speakers.

Dimensions

• Mounting Hole Diameter of 6 mm
• Maximum Panel Thickness of 2.5 mm
• Length: 20 mm
• Width: 9 mm
• Height: 10.5 mm

FAQ

Q: Are 1/8" mini jacks compatible with 1/4" standard jacks?
A: An adapter is needed to connect a 3.5mm stereo jack plug to a 6.3mm jack socket. Adapters are commonly available and often ensure no tangible loss of quality in the connection.

Q: What is the difference between 2 pole and 3 pole jack plugs?
A: For professional and typical audio applications, 3 pole jack plugs are often used as they are stereo and suitable for most purposes. 2 pole jack plugs are only suitable for mono applications, such as running individual sound feeds to specific speakers in an audio concert setup. They are often used to plug guitars into amps, so much so that they are often called guitar jacks.

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has a connection solution to suit your needs.

Features and Benefits

• Screw on Bushing
• Enclosed in plastic casing
• Solder tab fitting
• Earth connected to bush

Dimensions

• Mounting Hole Diameter of 6 mm
• Maximum Panel Thickness of 2.5 mm
• Length: 20 mm
• Width: 9 mm
• Height: 10.5 mm


Specifications

Attribute Value
Brand RS PRO
Type Mono
Colour Black
Contact Plating Silver
Size 3.5 mm
Housing Material POM
Contact Material Nickel
Gender Female
Mounting Type Chassis Mount
Checking stock...
IDR
100,799.29
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1100,799.2920,159.86
*price per unit indicative
"RS PRO 3.5 mm Chassis Mount Mono Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda