Block Single Core 0.75mm diameter Copper Wire, 99m Long

RS Stock No.:
7790738
Mfr. Prt No.:
CUL 500/0,75
Brand:
Block

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7790738
Product description Block Single Core 0.75mm diameter Copper Wire, 99m Long
Manufacturer / Brand Block
Manufacturer part number CUL 500/0,75
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
RS stock number 7790738
Product description Block Single Core 0.75mm diameter Copper Wire, 99m Long
Manufacturer / Brand Block
Manufacturer part number CUL 500/0,75

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Block Enamelled Copper Wire

From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.

Features and Benefits

• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable

Applications

Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are

• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers


Specifications

Attribute Value
Brand Block
Cross Sectional Area 0.4 mm²
American Wire Gauge 21 AWG
Core Strands 1/0.75 mm
Insulation Material PUR
Outer Diameter 0.75 mm
Length 99 m
Finish Enamelled
Maximum Operating Temperature +155 °C
Shield Type Unshielded
Series CUL500
Cable Type Single Core
Operating Temperature Range +155 °C
Checking stock...
IDR
441,482.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1441,482.01
*price per unit indicative
"Block Single Core 0.75mm diameter Copper Wire, 99m Long" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products