Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 61 x 35.5 x 12.7mm

RS Stock No.:
7880143
Mfr. Prt No.:
74270097
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7880143
Product description Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 61 x 35.5 x 12.7mm
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 74270097
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
RS stock number 7880143
Product description Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 61 x 35.5 x 12.7mm
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 74270097

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

EMI Suppression Toroidal Ferrite - WE-TOF Series

The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.

Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable

LD260668-01

Specifications

Attribute Value
Brand Wurth Elektronik
Type Toroid Core
Dimensions 61 x 35.5 x 12.7 mm
Application EMI Suppression
Material 4 W 620
Diameter 12.7 mm
Height 12.7 mm
Inner Diameter 35.5 mm
Outer Diameter 12.7 mm
Checking stock...
IDR
118,525.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1118,525.70
*price per unit indicative
"Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 61 x 35.5 x 12.7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda