Murata, BNX02, EMI Filter, 50 V dc 1GHz, 15A, SMD, Solder, 12.1 x 9.1 x 3.5mm

RS Stock No.:
8787935
Mfr. Prt No.:
BNX026H01L
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8787935
Product description Murata, BNX02, EMI Filter, 50 V dc 1GHz, 15A, SMD, Solder, 12.1 x 9.1 x 3.5mm
Manufacturer / Brand Murata
Manufacturer part number BNX026H01L
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
RS stock number 8787935
Product description Murata, BNX02, EMI Filter, 50 V dc 1GHz, 15A, SMD, Solder, 12.1 x 9.1 x 3.5mm
Manufacturer / Brand Murata
Manufacturer part number BNX026H01L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

BNX024H/025H/026H/027H Series (Automotive)

BNX024H/025H/026H/027H Series SMD block type EMIFIL for automotive and FA/ OA devices, providing excellent noise suppression on DC switching lines.

Large rated current and a wide frequency range from 40kHz to 1GHz: 35dB min, (BNX027)
Wide operating temperature range of -55°C to 125°C

Applications include:

Automotive Devices / Displays (PDP/LCD-TV)
Digital AV Equipment
Amusement Equipment
PC peripheral Equipment
Industry Equipment, Measurement Equipment, Power Supplies


Specifications

Attribute Value
Brand Murata
Capacitance 10 µF
Maximum Voltage Rating 50 V dc
Length 12.1 mm
Maximum Current Rating 15 A
Series BNX02
Mounting Type Surface Mount
Height 3.5 mm
Termination Style Solder
Dimensions 12.1 x 9.1 x 3.5 mm
Maximum Operating Temperature +125 °C
Depth 9.1 mm
Minimum Operating Temperature -55 °C
Operating Frequency 1 GHz
Checking stock...
IDR
84,856.01
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
184,856.01
*price per unit indicative
"Murata, BNX02, EMI Filter, 50 V dc 1GHz, 15A, SMD, Solder, 12.1 x 9.1 x 3.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda