Surge Protector, 250V ac, DIN Rail Mount

RS Stock No.:
8016340
Mfr. Prt No.:
2950064
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8016340
Product description Surge Protector, 250V ac, DIN Rail Mount
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2950064
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
RS stock number 8016340
Product description Surge Protector, 250V ac, DIN Rail Mount
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2950064

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

EMG 22 Diode Blocks

Diode circuits perform various tasks in electrical and electronic control systems like electrical decoupling of messages in fault signalling systems or as spark-suppression diodes for limiting surge voltages of inductive loads, such as solenoid valves or DC relays.
In order to meet these requirements, diode modules are available as "diode gates" with common negative and positive polarity or as individual diodes.


Specifications

Attribute Value
Brand Phoenix Contact
Device Type Surge Protector
Voltage Protection Rating 250 V ac
Dimensions 75 x 22.5 x 55 mm
Mounting Style DIN Rail
Series EMG 22-DIO 7P
Depth 55 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +50 °C
Width 22.5 mm
Length 75 mm
Operating Temperature Range -20 → +50 °C
Checking stock...
IDR
411,168.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1411,168.80
*price per unit indicative
"Surge Protector, 250V ac, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products