EMERSON – AVENTICS Quick Exhaust Valve, G 1/4 Female x 10 bar Bar

RS Stock No.:
7036738
Mfr. Prt No.:
5735040100
Brand:
EMERSON – AVENTICS
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
RS stock number 7036738
Product description EMERSON – AVENTICS Quick Exhaust Valve, G 1/4 Female x 10 bar Bar
Manufacturer / Brand EMERSON – AVENTICS
Manufacturer part number 5735040100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Rexroth 573 Series QEV

Rapid exhaust of volumes of air enabling higher cylinder speeds

Poppet Valve
Brass body nickel plated
working pressure 0.3 → 10 bar
Temperature range -18 → 70 °C


Specifications

Attribute Value
Brand EMERSON – AVENTICS
Threaded Connection Type G
Threaded Connection Size 1/4 in
Connection Type Threaded
Threaded Connection - Gender Female
Manufacturer Series 573
Threaded Connections G 1/4 Female
Maximum Operating Pressure 10 bar
Minimum Operating Pressure 0.3 bar
Checking stock...
IDR
514,905.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1514,905.01
*price per unit indicative
"EMERSON – AVENTICS Quick Exhaust Valve, G 1/4 Female x 10 bar Bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products