Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 16mm Cutout, NO/2NC, IP65
- RS Stock No.:
- 6096417
- Mfr. Prt No.:
- XB6AS8349B
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6096417 |
Product description | Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 16mm Cutout, NO/2NC, IP65 |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | XB6AS8349B |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6096417 |
Product description | Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 16mm Cutout, NO/2NC, IP65 |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | XB6AS8349B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Emergency Stop Push Button - Harmony XB6 Series
Introducing the Harmony XB6 series of E-Stop Push Buttons. This range of spring-return pushbuttons features the typical 'mushroom' head emergency stop shape. Reliable, durable and secure, the XB6 series of emergency push button switch grants you reassurance in your workplace.
Harmony XB6 series from Schneider meets the most demanding international standards and approvals, such as CSA C22-2 No 14 & EN/ISO 13850.
Features and Benefits
• Easy mountable, using a single installer (Self-maintaining of the head in its cut-out)
• Clip-together component system (head, body, contact blocks)
• Ronis 200 key lock as standard to secure your e-stop push button switches
• Short-circuiting protection via 6 A cartridge fuses type gG (1,000,000 cycles of electrical durability)
• Single locking screw, making the button easy to mount, reliable and secure
• Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release
• High vibration resistance & shock resistance providing further uses in environments that require these types of resistances
• 1 NO + 2 NC Contact(s) - suitable for varying applications and scenarios
• Conformity to the highest industry standards for machine safety including:
- CE, UL, CSA, CCC standards
- IP65 rated - perfect for dusty environments
• Rated NEMA 4, 4X & 13 - offering greater dust and damp proofing, perfect for harsh environments. Greater resistance to water interference such as pressure washing
• Compact in nature making them perfect for confined spaces where E-stops critical for safety and security.
• Schneider Green Premium product as standard across the XB6 Emergency Stop Button range
• 18-month manufacturer warranty with Schneider
Applications
• Industrial/Commercial building settings where control boards, surveillance rooms or alarms may exist
• Laboratories & medical instrumentation where critical cut off may be necessary
• Transport sectors
Specifications
Attribute | Value |
Brand | Schneider Electric |
Series | Harmony |
Mounting Type | Panel Mount |
Reset Method | Twist to Reset |
Normal State Configuration | NO/2NC |
Cutout Diameter | 16 mm |
Supply Current | 220 (dc) mA, 3 (ac) A |
Contact Configuration | NO/2NC |
Pole and Throw Configuration | TPST |
IP Rating | IP65 |
Supply Voltage | 240 V ac, 250 V dc |
Head Style | Mushroom |
Illuminated | No |
Range | Harmony |
Head Diameter | 30 mm |
Voltage Rating | 240 V ac, 250 V dc |
Colour | Red |
Depth | 41.5 mm |
Push Button Material | Plastic |