Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC

RS Stock No.:
1238167
Mfr. Prt No.:
XB5AS8444
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1238167
Product description Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5AS8444
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
RS stock number 1238167
Product description Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5AS8444

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series

The Harmony XB5 range of modular emergency stop push buttons offers you the reassurance of quality, efficiency and simplicity all in one. Designed with robust, durable material you can use this E-Stop button in a variety of different scenarios and industrial applications.

Features and Benefits

• Strong resistance to chemicals (cleaning agents, alcohol, oils & detergents) offering you the flexibility of area of use for your E-stops
• Greater vibration resistance alongside shake-proof terminal screws to prevent the E-stop loosening from its mounting / panel
• Easily identifiable by its pronounced round red button which is easily operated by all users of any level. The device can then also be reset by a simple 'Turn to release' operation
• Simple, easy and quick panel mounting installation, saving you time and effort
• Labelled 'Green Premium' by Schneider Electric, affirming their commitment to offering you sustainability. Green Premium products provide you with detail around regulatory compliance, environmental impact and more
• Mechanical durability of 300000 cycles, providing you with reliable, continuous operation when you need it in those unforeseen circumstances
Protection ratings -
• Conformity with IEC, UL, CSA & CCC EAC standards as well as JIS, CE marking (Marine approvals)
• IP 66 rated (Dust-tight, with no ingress of dust + water protection i.e. powerful jets of water)
• IP 67 rated (Push button is protected against short term immersion)
• IP 69 & 69K (E-stop is protected against close-range high pressure, specifically high-temperature spray downs up to 7,000,000 Pa at 55 °C, distance 0.1 m)
• Shock protection as standard, levelling up to IK03 rating
• NEMA 4X & NEMA 13 remarkably resistant to corrosion and severe environments, dust and water

Applications

• Machine & control panels, material handling
• Food/Beverage industries (ideal for use in areas with wash down procedures)
• Commercial applications such as airports, restaurants, office buildings


Specifications

Attribute Value
Brand Schneider Electric
Mounting Type Panel Mount
Series Harmony
Bezel Material Plastic
Reset Method Turn to Release
Normal State Configuration 2NC
Cutout Diameter 22.5 mm
Supply Current 550 mA @ 125 V dc, 6 A @ 120 V ac
Contact Configuration 2NC
Pole and Throw Configuration 2P
IP Rating IP66, IP67, IP69, IP69K
Push Button Actuation Latching
Supply Voltage 600 V ac/dc
Head Style Mushroom
Range Harmony
Head Diameter 40 mm
Voltage Rating 600 V ac/dc
Colour Red
Housing Material Plastic
Depth 82.5 mm
Push Button Material Plastic
Width 40 (Dia.) mm
Dimensions 40 (Dia.) x 82.5 mm
Checking stock...
IDR
2,029,936.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,029,936.17
*price per unit indicative
"Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda