Eaton RMQ Titan Emergency Stop Push Button Surface Mount, 2NC
- RS Stock No.:
- 8103813
- Mfr. Prt No.:
- 216524 M22-PV/KC02/IY
- Brand:
- Eaton

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8103813 |
| Product description | Eaton RMQ Titan Emergency Stop Push Button Surface Mount, 2NC |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 216524 M22-PV/KC02/IY |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8103813 |
| Product description | Eaton RMQ Titan Emergency Stop Push Button Surface Mount, 2NC |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 216524 M22-PV/KC02/IY |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Eaton M22-PV/KC02/IY Emergency Stop Button
Forming part of Eaton's M22 range of emergency buttons, this emergency button provides a solution for heavy-duty and industrial applications. The button can sometimes be referred to as a controlled stop emergency button, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the pull of a button.
Commonly a user may be sitting at a control desk, within suspended operator panels or in a control panel. This M22 emergency stop button has been designed to offer a solution in the case of an emergency within these types of installations and environments. The button its self has been ergonomically designed, providing ease of use for the people that use it. The button is supplied as a complete unit, enabling easy installation for worldwide applications.
The device is low profile with an attractive modern look and feel, users have the option to interchange the bezel if desired. The M22 range features adaptable functionalities whilst in the field, the function is customisable.
The M22-PV/KC02/IY hosts a "pull to release" function with a mushroom-shaped button design. The system is supplied as a complete unit and is tamper-proof to ISO 13 850/EN 418
Features & Benefits
• Also sits within the RMQ-Titan range with drilling dimensions of 22.5 mm
• Comes complete as a single unit with 1 key
• Lock mechanism MS1
• Mushroom-shaped button design
• Features a diameter of 38 mm
• Non-illuminated
• The mushroom head is red in colour whilst the base is yellow
• Has an IP66 and IP69 degree of ingress protection
• Quick and easy to assemble
• Has a mechanical shock resistance of 50, shock duration is 11 ms
• Plastic material housing
What is the difference between a push-button switch for an emergency stop and a general-purpose push button switch?
A general-purpose push button switch is used for controls, e.g. to start machine operation or simply to switch modes. An emergency stop pushbutton switch, however, is mainly used as a safety measure to stop hazardous events.
Specifications
| Attribute | Value |
| Brand | Eaton |
| Series | RMQ Titan |
| Mounting Type | Surface Mount |
| Bezel Material | Plastic |
| Reset Method | Pull to Reset |
| Normal State Configuration | 2NC |
| Push Button Shape | Round |
| Contact Configuration | 2NC |
| Pole and Throw Configuration | DPST |
| Height | 80 mm |
| IP Rating | IP66, IP69 |
| Head Style | Round |
| Illuminated | No |
| Range | RMQ Titan |
| Head Diameter | 30 mm |
| Colour | Red/Yellow/Black |
| Housing Material | Plastic |
| Depth | 104 mm |
| Push Button Material | Plastic |
| Length | 80 mm |
| Width | 72 mm |