ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP66, IP67, IP69K

RS Stock No.:
4927252
Mfr. Prt No.:
1SFA619551R1071 - CE4P-10R-11
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4927252
Product description ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP66, IP67, IP69K
Manufacturer / Brand ABB
Manufacturer part number 1SFA619551R1071 - CE4P-10R-11
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
RS stock number 4927252
Product description ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP66, IP67, IP69K
Manufacturer / Brand ABB
Manufacturer part number 1SFA619551R1071 - CE4P-10R-11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Emergency Stop Pushbuttons

All in one emergency stop push buttons with integrated contacts, available with 30mm or 40mm actuator heads.

SUPPLIED_WITH : Key release type supplied with 2 keys

APPROVALS : UL,CSA

IP69K rated for harsh environments
Temperature range - 25 → + 70 °C
22.5mm hole mounting


Specifications

Attribute Value
Brand ABB
Series Compact
Mounting Type Panel Mount
Reset Method Pull to Reset
Normal State Configuration NO/NC
Cutout Diameter 22.5 mm
Supply Current 1.5 (ac) A, 300 (dc) mA
Contact Configuration NO/NC
Pole and Throw Configuration DPST
IP Rating IP66, IP67, IP69K
Supply Voltage 300 V ac, 300 V dc
Head Style Mushroom
Illuminated No
Range Compact
Head Diameter 40 mm
Voltage Rating 300 V ac, 300 V dc
Auxiliary Contacts NO
Push Button Material Plastic
Colour Red
Checking stock...
IDR
371,415.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1371,415.49
*price per unit indicative
"ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP66, IP67, IP69K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda