Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22.5mm Cutout

RS Stock No.:
7951328
Mfr. Prt No.:
ZB5AS964
Brand:
Schneider Electric
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
RS stock number 7951328
Product description Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22.5mm Cutout
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB5AS964

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Harmony ZB5 Emergency Stop Push Buttons

To aid in the selection of the correct product for emergency stop applications Telemecanique have designed a range of trigger action actuation emergency stop push button heads to comply with both the IEC and ISO standards relevant to emergency stopping and emergency switching off. The Harmony ZB5 series is a range of plastic emergency stop push button actuators with a variety operating types and push button diameters.

Trigger action actuation
Individual plastic components for emergency stop aplications


Specifications

Attribute Value
Brand Schneider Electric
Mounting Type Panel Mount
Series Harmony
Reset Method Key Reset
Cutout Diameter 22.5 mm
Push Button Shape Round
IP Rating IP66, IP67, IP69, IP69K
Head Style Round
Illuminated No
Range Harmony
Head Diameter 60 mm
Colour Red
Dimensions 60 x 615 mm
Depth 61.5 mm
Push Button Material Plastic
Checking stock...
IDR
803,247.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1803,247.62
*price per unit indicative
"Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22.5mm Cutout" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda