Eaton C22-PVT Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC

RS Stock No.:
7933562
Mfr. Prt No.:
121611 C22-PVT45P-K02
Brand:
Eaton
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
RS stock number 7933562
Product description Eaton C22-PVT Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC
Manufacturer / Brand Eaton
Manufacturer part number 121611 C22-PVT45P-K02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton Compact Emergency Stop Push Button - C22 Series

This range of C22 emergency stop push buttons from Eaton offers simplified and efficient installation due to the “monoblock” technology. The “monoblock” technology refers to the contact blocks being built-in to each emergency stop button device removing the need to buy and assemble added back panel components. This all in one unit also eliminates the need for self-monitoring contact blocks. The C22 compact series of emergency stop buttons are designed with safety in mind and offer durability and reliability throughout a wide range of applications.

Typical Applications

Designed for electrical automation and control environments, emergency stop button switches are commonly found in button stations where users may be sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of emergency stop and safety applications including factory conveyor belts, escalators and control panels.

Features and Benefits

• Ergonomic mushroom head button design provides ease of use
• 22.5 mm cutout diameter
• Mechanical lifespan of over 50,000 cycles
• Operating temperature of -25 →+70°C
• Low profile plastic design gives an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button is supplied as a complete unit, enabling easy installation for worldwide applications
• Twist to reset and key reset models available
• C22 range features adaptable functionalities

What is the difference between a push button for emergency stop and a general-purpose push button?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.


Specifications

Attribute Value
Brand Eaton
Mounting Type Panel Mount
Reset Method Twist to Reset
Normal State Configuration 2NC
Cutout Diameter 22.5 mm
Supply Current 4 A
Contact Configuration 2NC
IP Rating IP67, IP69
Supply Voltage 250 V
Head Style Mushroom
Illuminated No
Head Diameter 45 mm
Voltage Rating 250 V
Colour Red
Dimensions 45 x 93 mm
Series C22-PVT
Push Button Material Plastic
Checking stock...
IDR
578,992.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1578,992.80
*price per unit indicative
"Eaton C22-PVT Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda