RS PRO Nickel Plated Brass M25 Cable Gland With Locknut, 16mm, IP68, Metallic

RS Stock No.:
8354116
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8354116
Product description RS PRO Nickel Plated Brass M25 Cable Gland With Locknut, 16mm, IP68, Metallic
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
RS stock number 8354116
Product description RS PRO Nickel Plated Brass M25 Cable Gland With Locknut, 16mm, IP68, Metallic
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

EMC Brass Cable Glands

These RS PRO EMC cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.

What are EMC Cable Glands?

Cable glands, also known as cable connectors are essential when it comes to terminating cables in a hazardous or a harsh environment. They offer ingress protection, sealing and grounding which are all a necessity when it comes to safely passing a wire or a cable through an enclosure.

EMC stands for Electromagnetic compatibility and these cable glands provide electromagnetic shielding to protect the cable and equipment at the point of attachment.

These glands also ensure the cables are not pulled out or twisted making the connection between the cable and the machine more secure and to ensure continued performance.

These RS PRO EMC cable glands are made from brass material and are metallic in colour. They are highly durable and operate in temperatures that are expansive. These metal glands have metric threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability.

These RS PRO cable glands all come with accessory locknuts which are used to secure the cable glands into the correct position on the cable.

Features and Benefits

• EMC shielding to protect the cable
• Nickel plated brass body with neoprene seal
• Various thread sized glands available depending upon your requirements
• Different cable diameters available
• Reliable gland cable
• Easy to install
• Operates over an expansive operating temperature
• IP68 rated meaning they are ideal in harsh environments and are resistant to moisture, fluid, dirt and dust.
• Cable gland is supplied with an accessory locknut ensuring the cable gland is secure

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Colour Metallic
Material Nickel Plated Brass
Locknut Included Yes
Minimum Cable Diameter 10 mm
IP Rating IP68
Minimum Operating Temperature -40 °C
Standards Met CE, RoHS Compliant
Maximum Operating Temperature +110 °C
Maximum Cable Diameter 16 mm
Thread Size M25
Operating Temperature Range -40 → +110 °C
Checking stock...
IDR
238,519.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1238,519.86
*price per unit indicative
"RS PRO Nickel Plated Brass M25 Cable Gland With Locknut, 16mm, IP68, Metallic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda