Fluke Multimeter Leads TLK289 Industrial Test Lead Kit

RS Stock No.:
0436866
Mfr. Prt No.:
TLK289
Brand:
Fluke
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
RS stock number 0436866
Product description Fluke Multimeter Leads TLK289 Industrial Test Lead Kit
Manufacturer / Brand Fluke
Manufacturer part number TLK289

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke Multimeter TLK289 leads

Brought to you by Fluke, a range of accessories including test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Designed for electrical and electronic tests in industrial environments.
• SureGrip™ crocodile clips, wire grips, hook clips and industrial test probes ensure reliable contact with the various test points.
• Strap with a magnet so you can hang your digital multimeter conveniently on a metal surface.
• Adapter with K type thermocouple for measuring temperature directly using the thermometry functions of your digital multimeter.
• Protective bag for your digital multimeter and all its accessories.

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.


Specifications

Attribute Value
Brand Fluke
Fused No
Connector Type Crocodile Clip, Hook Clip, Shrouded 4 mm
Lead Type Industrial Test Lead Kit
Checking stock...
IDR
3,880,930.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,880,930.00
*price per unit indicative
"Fluke Multimeter Leads TLK289 Industrial Test Lead Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda