RS PRO Polyester Tool Bag with Shoulder Strap 400mm x 190mm x 300mm

RS Stock No.:
7887223
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
RS stock number 7887223
Product description RS PRO Polyester Tool Bag with Shoulder Strap 400mm x 190mm x 300mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Electrician's Tool Bag Workstation

Designed for the safe transportation of sensitive electronic equipment, tools and components, this heavy duty RS PRO tool bag is both comfortable and practical. As well an ergonomic rubber carry handle, a padded adjustable shoulder strap is included for ease of carrying. This tool bag has a three sector workstation with multiple storage options for electricians, engineers and technicians tools.

Handy, tough and versatile, RS PRO delivers a tool storage solution you can depend on.
Protection
The bag is constructed with tear-resistant padded polyester, ensuring that your cargo is adequately protected.
Hard Bottom
The hard bottom allows the bag to remain upright on a flat surface, reducing the chance of the bag toppling and damaging any equipment or devices inside. Because the bag remains upright, this allows easier access to the main compartment and pockets.
Storage
This tool bag has a variety of multipurpose storage options, both on the inside and outside of the case. This means it is ideal for carrying smaller, individual tools alongside larger and bulkier equipment. The zipper opening allows quick and easy access to the main compartment.

Features and Benefits:

Top opens with zipper
Padded shoulder strap included - provides comfort when carrying heavy tools
Constructed from tough padded tear resistant polyester
Workstation with three sections and multiple storage options for electricians and engineers
Multiple storage options
Full size mesh pockets

Typical Application
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQ's

Are zippers lockable?
Yes, the zippers are lockable with use of a padlock (not supplied)

Are there wheels on this bag?
No, this bag comes with no wheels

Note
No Tools are supplied with this bag.


Specifications

Attribute Value
Brand RS PRO
Width 190 mm
Length 400 mm
Bag Type Tool Bag
Shoulder Strap Yes
Lock Type Zipper
Height 300 mm
Material Polyester
Checking stock...
IDR
1,339,025.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,339,025.74
*price per unit indicative
"RS PRO Polyester Tool Bag with Shoulder Strap 400mm x 190mm x 300mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda