ITL Insulated Tools Ltd Flat Standard Screwdriver 5 x 1 mm Tip, VDE 1000V Approved

RS Stock No.:
9111102
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
RS stock number 9111102
Product description ITL Insulated Tools Ltd Flat Standard Screwdriver 5 x 1 mm Tip, VDE 1000V Approved
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Insulated Screwdrivers

Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:

• Each tool is injection moulded
• Nylon 11 insulation
• Ergonomic grip offers you comfort and control
• IEC 60900:2004 specification
• Wide range of Slotted and Pozidrive screwdrivers available


Specifications

Attribute Value
Brand RS PRO
Tip Type Flat
Tip Size 5 x 1 mm
Screwdriver Type Standard
VDE/1000V Approved Yes
Blade Length 150 mm
Overall Length 227 mm
Handle Material Nylon 11
Blade Material Alloy Steel
Checking stock...
IDR
219,220.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1219,220.10
*price per unit indicative
"ITL Insulated Tools Ltd Flat Standard Screwdriver 5 x 1 mm Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products