Facom Beige Latex Electricians Gloves, Size 9, Large, 2 Gloves

RS Stock No.:
1622847
Mfr. Prt No.:
BC.90VSE
Brand:
Facom
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
RS stock number 1622847
Product description Facom Beige Latex Electricians Gloves, Size 9, Large, 2 Gloves
Manufacturer / Brand Facom
Manufacturer part number BC.90VSE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom

Facom BC.90VSE 1000V VDE Insulated Gloves

Introducing the professional 1000V VDE insulated work gloves from Facom. These high-quality latexes made gloves aren't only VDE protected but are also resistant to chemicals and ozone and offer excellent mechanical protection. These High-Voltage insulated gloves are ideal for use by electrical workers who come into contact with live cables and circuits.

Features and Benefits:

• The highest quality natural latex gloves for increased durability
• Resistant to low temperatures
• Excellent feel and dexterity in use and maximum protection for the wearer
• AZM classification: - Resistance to acid: A. - Resistance to ozone: Z. - High mechanical strength: M
• Overall length: 360mm
• Supplied in n anti-UV bag
• Standards: NF EN 60903, EN 60903, DIN EN 60903

Typical Application:

Protecting your hands in the workplace is incredibly important, and there are work gloves available to suit any application. Whether you need protection from the kind of wear-and-tear prevalent in manual labour or specialist protection for hazardous environments, protective gloves are perhaps the most widely employed form of protective workwear.
Work gloves are typically used by:
• Electricians
• Plumbers
• Construction Site Workers
• Laboratory Technicians
• Engineers
• Mechanics
• Machine maintenance specialists

Approvals & Certification:

• NF EN 60903
• EN 60903
• DIN EN 60903

FAQs:

Do you stock different sizes?
Yes, Facom Electrical Safety Gloves are available in a selection of sizes:
• Facom BC.90VSE Size 9 - 1622847
• Facom BC.91VSE Size 10 - 7698689
• Facom BC.80VSE Size 9 - 7698698
• Facom BC.81VSE Size 10 - 7698691


Do these gloves provide any thermal insulation?
No, these are natural latex gloves with no additional lining so do not provide any thermal insulation.


Specifications

Attribute Value
Glove Size 9, Large
Brand Facom
Number of Gloves 2
Primary Glove Application Electrical
Glove Material Latex
Main Colour of Glove Beige
Glove Coating No Coating
EN407 Thermal No
EN374 Chemical No
EN511 Cold No
Checking stock...
IDR
957,855.48
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1957,855.48
*price per unit indicative
"Facom Beige Latex Electricians Gloves, Size 9, Large, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda