ELECTRICIAN OVER GLOVES 9
- RS Stock No.:
- 9182454
- Brand:
- Sibille

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9182454 |
| Product description | ELECTRICIAN OVER GLOVES 9 |
| Manufacturer / Brand | Sibille |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TG40 to TG48 Siliconised Leather Gloves
Protective Gloves
Electricians Siliconised Leather Gloves
This range electrician siliconized leather gloves are made from natural cowhide full grain leather. The gloves assure a mechanical protection of latex gloves with protection of your forearm have an American cut. With a webbed thumb, tightening grip at the wrist plus a self-gripping ribbon and a split leather cuff. This is a comfortable working glove and has a manual skill level 5.
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
FEATURES and BENEFITS:
Siliconized natural cowhide full grain leather
American cut
Webbed thumb
Tightening grip at wrist
Self-gripping ribbon
Spilt leather cuff 100 mm
Stitched with polyester cotton thread
Innocuousness comfort and manual skill level 5
Overall length of glove 305 mm
Weight 225 g
Various sizes available
Specifications
| Attribute | Value |
| Brand | Sibille |
| Glove Size | 10, Large |
| Primary Glove Application | Electrical Protection |
| Glove Material | Siliconized Leather |
| Number of Gloves | 2 |
| EN407 Thermal | No |
| EN388 Blade | 1 |
| EN374 Chemical | No |
| EN511 Cold | No |
| EN388 Abrasion | 2 |
| EN388 Tear | 2 |
| EN388 Puncture | 2 |