Sibille Leather Electricians Gloves, Size 8, Medium, 2 Gloves

RS Stock No.:
9182457
Mfr. Prt No.:
TG47 08
Brand:
Sibille
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
RS stock number 9182457
Product description Sibille Leather Electricians Gloves, Size 8, Medium, 2 Gloves
Manufacturer / Brand Sibille
Manufacturer part number TG47 08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

TG40 to TG48 Siliconised Leather Gloves

Protective Gloves

Electricians Siliconised Leather Gloves

This range electrician siliconized leather gloves are made from natural cowhide full grain leather. The gloves assure a mechanical protection of latex gloves with protection of your forearm have an American cut. With a webbed thumb, tightening grip at the wrist plus a self-gripping ribbon and a split leather cuff. This is a comfortable working glove and has a manual skill level 5.

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

FEATURES and BENEFITS:
Siliconized natural cowhide full grain leather
American cut
Webbed thumb
Tightening grip at wrist
Self-gripping ribbon
Spilt leather cuff 100 mm
Stitched with polyester cotton thread
Innocuousness comfort and manual skill level 5
Overall length of glove 305 mm
Weight 225 g
Various sizes available


Specifications

Attribute Value
Brand Sibille
Glove Size 8, Medium
Primary Glove Application Electrical Protection
Glove Material Leather
Number of Gloves 2
EN407 Thermal No
EN388 Blade 1
EN374 Chemical No
EN511 Cold No
EN388 Abrasion 2
EN388 Tear 2
EN388 Puncture 2
Checking stock...
IDR
683,673.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1683,673.02
*price per unit indicative
"Sibille Leather Electricians Gloves, Size 8, Medium, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda