Coba Europe Anti-Slip Electrical Safety Mat EN61111 Class 2 1m x 1m x 4mm
- RS Stock No.:
- 7902997
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
RS stock number | 7902997 |
Product description | Coba Europe Anti-Slip Electrical Safety Mat EN61111 Class 2 1m x 1m x 4mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AE
Product Details
RS PRO Anti-Slip Electrical Safety Mat
From the trusted brand RS PRO, comes a range of high quality anti-slip electrical safety mats. Manufactured to industry standards these safety mats have been designed to provide protection to you and anyone you’re working with from electrical shocks.
Features and benefits:
- Ribbed Surface offers traction under foot
- Resistant to acid, oil and low temperature
- Manufactured with colour coded tape to depict the classification on the reverse of the matting
- Ideal for use in front of switchboards and high voltage equipment
- Available in 1m x 10m x 4mm (7902988), 1m x 2m x 4mm (7902990) and 2 1m x 1m x 4mm (7902997)
- These mats conform to EN61111 Class 2 standards
Applications
Electrical safety matting has a range of application use in areas such as;
- Engineering
- Utilities
- Construction
- Maintenance
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
Brand | RS PRO |
Thickness | 4 mm |
Colour | Black |
Mat Material | Elastomer |
Surface Type | Ribbed |
Length | 1 m |
Anti-Slip | Yes |
Standards Met | EN61111 Class 2 |
Width | 1 m |