Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 1.2m x 1m x 9mm

RS Stock No.:
4716276
Mfr. Prt No.:
SM010041
Brand:
COBA
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
RS stock number 4716276
Product description Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 1.2m x 1m x 9mm
Manufacturer / Brand COBA
Manufacturer part number SM010041

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Electrical Insulation Safety Matting

Switchboard matting
Provides safety for operatives against electrical shocks
For use in front of switchboards and high voltage equipment
Slip-resistant fine fluted surface
Made from extremely hard wearing rubber
Tested to 15 kV rms


Specifications

Attribute Value
Brand COBA
Mat Material Rubber
Range COBASwitch
Anti-Slip Yes
Thickness 9 mm
Colour Black
Maximum Operating Voltage 15000 V
Length 1 m
Width 1.2 m
Surface Type Ribbed
Working Voltage 650 V
Standards Met BS921/1976
Checking stock...
IDR
3,099,919.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,099,919.06
*price per unit indicative
"Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 1.2m x 1m x 9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda