ELC Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 11.111MΩ

RS Stock No.:
3826451
Mfr. Prt No.:
DR 07
Brand:
ELC
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
RS stock number 3826451
Product description ELC Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 11.111MΩ
Manufacturer / Brand ELC
Manufacturer part number DR 07

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand ELC
Width 96 mm
Resistance Resolution 1 Ω
Length 305 mm
Dimensions 305 x 96 x 68.5 mm
Temperature Coefficient ±50 ppm/°C
Height 68.5 mm
Decade Box Type Resistance
Weight 1.5 kg
Best Maximum Resistance Accuracy ±1 %
Power Rating 0.5 W
Minimum Resistance Measurement 1 Ω
Absolute Maximum Resistance Measurement 11.111 MΩ
Checking stock...
IDR
5,219,850.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,219,850.85
*price per unit indicative
"ELC Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 11.111MΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda