TE Connectivity Heat Shrink Tubing, Black 19mm Sleeve Dia. x 30m Length 2:1 Ratio, DR-25 Series

RS Stock No.:
2440848
Mfr. Prt No.:
DR-25-3/4-0-SP
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2440848
Product description TE Connectivity Heat Shrink Tubing, Black 19mm Sleeve Dia. x 30m Length 2:1 Ratio, DR-25 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number DR-25-3/4-0-SP
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
RS stock number 2440848
Product description TE Connectivity Heat Shrink Tubing, Black 19mm Sleeve Dia. x 30m Length 2:1 Ratio, DR-25 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number DR-25-3/4-0-SP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LI219648-10L244079-01

Specifications

Attribute Value
Brand TE Connectivity
Sleeve Diameter 19 mm
Shrunk Diameter 9.5 mm
Colour Black
Sleeve Type Heat Shrink
Adhesive Lined No
Shrink Ratio 2:1
Sleeve Length 30 m
Material Elastomer
Flame Retardant Yes
Halogen Free No
Series DR-25
Checking stock...
IDR
11,888,757.05
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
111,888,757.05396,291.90
*price per unit indicative
"TE Connectivity Heat Shrink Tubing, Black 19mm Sleeve Dia. x 30m Length 2:1 Ratio, DR-25 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products