RS PRO Fixed Castor Wheel, 90kg Capacity, 75mm Wheel

RS Stock No.:
1964933
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
RS stock number 1964933
Product description RS PRO Fixed Castor Wheel, 90kg Capacity, 75mm Wheel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Blue Rubber Tyre Castor Wheels

RS PRO range of castors for medium duty applications which feature a top plate fixing type which allows for easy fixing to the bottom of objects

Castors have various load capacities therefore it is vital that you fit the correct type to enable the easy movement of an object. RS PRO have a great range of castors including swivel, braked and fixed with various load capacity to suit all your requirements.

Options include:
196-4933 - Rubber tyre fixed castor, 83x35 mm hole centres
687-310 - Rubber tyre swivel castor, 80x60 mm hole centres
687-326 - Rubber tyre swivel castor with foot brake, 80x60 mm hole centres

Features and Benefits:

75 mm wheel diameter
90 kg load capacity
Zinc plated body
Wheels blue rubber / nylon centre tyre - non-marking tyre
Medium Duty Range with bright zinc finish
Pressed steel bracket
Wheel tread width 32 mm

Typical Applications:

Castor wheels can be used in both large and small scale applications from small carts or trolleys up to large machine bases within commercial production industries. They can be fixed on objects in order to make them mobile which can include:
Trucks and Trolleys
Workbenches
Furniture
Racks

FAQS

What Types of Castor Wheels are available?
Castor Wheel types include swivel, fixed or braked options.
Knowing the weight, you want your castors to support is essential to your choice of castor. Choosing the correct castor type either top plate, bolt hole or threaded stem depends how you want to fix your castor to your application and how much weight each castor is expected to carry. These RS PRO castors have a top plate fixing.
Generally castor wheel ratings are light duty castors, medium duty castors and heavy-duty castors. As a guide, light duty support weights of up to 75 kg, medium duty support weights of between 76 kg and 140 kg and heavy duty supports weights of over 141 kg.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Tyre Material Rubber
Features Non-Marking
Hub Bearing Type Plain Bore
Application Industrial
Rotation Fixed
Hub Material Nylon
Includes Brake No
Load Capacity 90 kg
Number of Fixing Holes 4
Overall Height 95 mm
Fixing Plate Dimensions 102 x 64 mm
Weight Class Medium Duty
Wheel Diameter 75 mm
Fixing Centres 83 x 35 mm
Fixing Hole Size 8 mm
Wheel Width 32 mm
Checking stock...
IDR
77,199.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
177,199.04
*price per unit indicative
"RS PRO Fixed Castor Wheel, 90kg Capacity, 75mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products