Weidmuller ATEX 2 Way Screw Down EK 10, 40mm Length 14 → 8 AWG
- RS Stock No.:
- 0452388
- Mfr. Prt No.:
- 0354660000
- Brand:
- Weidmuller

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0452388 |
| Product description | Weidmuller ATEX 2 Way Screw Down EK 10, 40mm Length 14 → 8 AWG |
| Manufacturer / Brand | Weidmuller |
| Manufacturer part number | 0354660000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: RO
Product Details
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Earth Terminals
These have same dimensions as the standard terminals. Terminals clamp mechanically and electrically to the G type (TS32) DIN rail.
APPROVALS : CSA certified, UL listed, VDE PTB, NEMKO, SEV, KEM
Separation of electrical and mechanical function
Screw or tension clamp for mechanical function
Copper busbar for electrical function
Maintenance free, shock and vibration resistant, screw technology
Low voltage drop, gas tight contact point
High clamping point regardless of cross-section
Specifications
| Attribute | Value |
| Brand | Weidmuller |
| Earth Block Type | EK 10 |
| Wire Size | 14 → 8 AWG |
| Colour | Green/Yellow |
| Number of Ways | 2 |
| Termination Method | Screw Down |
| Housing Material | Nylon |
| Voltage Rating | 800 V |
| Length | 40 mm |
| Width | 10 mm |
| Height | 51.5 mm |
| Maximum Operating Temperature | +100 °C |
| Minimum Operating Temperature | -50 °C |
| Hazardous Area Certification | ATEX |