Switchcraft EH 9 Way Panel Mount D-sub Connector Female/Female

RS Stock No.:
8768580
Mfr. Prt No.:
EHDB9FFB
Brand:
Switchcraft

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8768580
Product description Switchcraft EH 9 Way Panel Mount D-sub Connector Female/Female
Manufacturer / Brand Switchcraft
Manufacturer part number EHDB9FFB
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
RS stock number 8768580
Product description Switchcraft EH 9 Way Panel Mount D-sub Connector Female/Female
Manufacturer / Brand Switchcraft
Manufacturer part number EHDB9FFB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EH Broadcast Series Panel Mount Connectors

Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill


Specifications

Attribute Value
Brand Switchcraft
Number of Contacts 9
Gender Female/Female
Body Orientation Straight
Mounting Type Panel Mount
D Connector Type Standard D-Sub
Termination Method Solder
D-Sub Shell Size E
Current Rating 1.5 A
Housing Material Glass Fibre Reinforced PBT
Length 31.0 mm
Width 26.0 mm
Depth 18.4 mm
Dimensions 31 x 26 x 18.4 mm
Series EH
Contact Size 9
Minimum Operating Temperature -10.0 °C
Maximum Operating Temperature +60 °C
Contact Plating Gold over Nickel
Contact Material Brass
Checking stock...
IDR
284,356.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1284,356.79
*price per unit indicative
"Switchcraft EH 9 Way Panel Mount D-sub Connector Female/Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda